Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Thrust Washer For Use With Plain Bearing, GTM-0509-006

RS Stock No.: 272-4770Brand: IgusManufacturers Part No.: GTM-0509-006
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

Igus

Type

Thrust Washer

Inner Diameter

5mm

Outer Diameter

9mm

Dimensions

0.6 x 9mm

For Use With

Plain Bearing

Country of Origin

Germany

Stock information temporarily unavailable.

0.292 OMR

0.292 OMR Each (ex VAT)

0.307 OMR

0.307 OMR Each (inc. VAT)

Igus Thrust Washer For Use With Plain Bearing, GTM-0509-006

0.292 OMR

0.292 OMR Each (ex VAT)

0.307 OMR

0.307 OMR Each (inc. VAT)

Igus Thrust Washer For Use With Plain Bearing, GTM-0509-006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Type

Thrust Washer

Inner Diameter

5mm

Outer Diameter

9mm

Dimensions

0.6 x 9mm

For Use With

Plain Bearing

Country of Origin

Germany