Technical Document
Specifications
Brand
IgusMaterial Type
Iglidur
Printing Technology
FDM
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
iglidur l150-PF
Country of Origin
Germany
Stock information temporarily unavailable.
43.466 OMR
43.466 OMR Each (ex VAT)
45.639 OMR
45.639 OMR Each (inc. VAT)
Igus 2.85mm White iglidur l150-PF 3D Printer Filament, 750g
1
43.466 OMR
43.466 OMR Each (ex VAT)
45.639 OMR
45.639 OMR Each (inc. VAT)
Igus 2.85mm White iglidur l150-PF 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusMaterial Type
Iglidur
Printing Technology
FDM
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
iglidur l150-PF
Country of Origin
Germany