iiyama PROLITE XUB2793HS-B5 27in LED Monitor, 1920 x 1080
Technical Document
Specifications
Brand
iiyamaModel
PROLITE XUB2793HS-B5
Screen Size
27in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
Country of Origin
China
156.602 OMR
156.602 OMR Each (ex VAT)
164.432 OMR
164.432 OMR Each (inc. VAT)
1
156.602 OMR
156.602 OMR Each (ex VAT)
164.432 OMR
164.432 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
PROLITE XUB2793HS-B5
Screen Size
27in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
Country of Origin
China