Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IMS, jack Panel Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 193-8928Brand: IMSManufacturers Part No.: 12.1412.221
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Size

Subminiature

Bulkhead

Yes

Operating Frequency

0 → 10GHz

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

IMS, jack Panel Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

IMS, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Size

Subminiature

Bulkhead

Yes

Operating Frequency

0 → 10GHz

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Hungary