INA, GS81110

RS Stock No.: 260-0096Brand: INAManufacturers Part No.: GS81110
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

INA

Inside Diameter

52mm

Outside Diameter

70mm

Roller Bearing Type

Axial Cylindrical

Race Width

4mm

Bore Type

Parallel

Country of Origin

Slovakia

Stock information temporarily unavailable.

51.452 OMR

10.290 OMR Each (In a Pack of 5) (ex VAT)

54.025 OMR

10.805 OMR Each (In a Pack of 5) (inc. VAT)

INA, GS81110

51.452 OMR

10.290 OMR Each (In a Pack of 5) (ex VAT)

54.025 OMR

10.805 OMR Each (In a Pack of 5) (inc. VAT)

INA, GS81110
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Inside Diameter

52mm

Outside Diameter

70mm

Roller Bearing Type

Axial Cylindrical

Race Width

4mm

Bore Type

Parallel

Country of Origin

Slovakia