INA HK1214-2RS-FPM-L271 12mm I.D Needle Roller Bearing, 16mm O.D

RS Stock No.: 174-1082Brand: INAManufacturers Part No.: HK1214-2RS-FPM-L271
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

12mm

Outside Diameter

16mm

Roller Bearing Type

Needle

Race Width

14mm

Bore Type

Parallel

Static Load Rating

6200N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

4950N

End Type

Sealed

Limiting Speed

12400rpm

Fatigue Limit Load

800N

Stock information temporarily unavailable.

5.357 OMR

5.357 OMR Each (ex VAT)

5.625 OMR

5.625 OMR Each (inc. VAT)

INA HK1214-2RS-FPM-L271 12mm I.D Needle Roller Bearing, 16mm O.D

5.357 OMR

5.357 OMR Each (ex VAT)

5.625 OMR

5.625 OMR Each (inc. VAT)

INA HK1214-2RS-FPM-L271 12mm I.D Needle Roller Bearing, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Inside Diameter

12mm

Outside Diameter

16mm

Roller Bearing Type

Needle

Race Width

14mm

Bore Type

Parallel

Static Load Rating

6200N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

4950N

End Type

Sealed

Limiting Speed

12400rpm

Fatigue Limit Load

800N