INA RSHE45-XL Plummer Block House -, 45mm ID

RS Stock No.: 191-4468Brand: INAManufacturers Part No.: RSHE45-XL
brand-logo

Technical Document

Specifications

Brand

INA

Inside Diameter

45mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

54mm

Mount Hole Size

M12

Length

120mm

Depth

56.5mm

Overall Height

107mm

Mount Hole Centre-to-Centre

95.3mm

Stock information temporarily unavailable.

67.084 OMR

67.084 OMR Each (ex VAT)

70.438 OMR

70.438 OMR Each (inc. VAT)

INA RSHE45-XL Plummer Block House -, 45mm ID

67.084 OMR

67.084 OMR Each (ex VAT)

70.438 OMR

70.438 OMR Each (inc. VAT)

INA RSHE45-XL Plummer Block House -, 45mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 467.084 OMR
5 - 965.659 OMR
10 - 2465.334 OMR
25+64.988 OMR

Technical Document

Specifications

Brand

INA

Inside Diameter

45mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

54mm

Mount Hole Size

M12

Length

120mm

Depth

56.5mm

Overall Height

107mm

Mount Hole Centre-to-Centre

95.3mm