Industrial Shields M-Duino Series PLC CPU, Analogue, Digital Output, 13-Input, Analogue, Digital Input

RS Stock No.: 885-0926Brand: Industrial ShieldsManufacturers Part No.: IS.MD21.base
brand-logo

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

13

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

8

Voltage Category

12 → 24 V dc

Network Type

Ethernet, ModBus

Maximum Operating Temperature

+45°C

Memory

257 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

101 x 72.5 x 129 mm

Communication Port Type

Ethernet, I2C, RS232, RS485, SPI, TTL, USB

Program Capacity

256 (8 used by bootloader) kB

Depth

129mm

Length

101mm

Width

72.5mm

Mounting Type

DIN Rail

Programming Language Used

Arduino IDE

Number of Communication Ports

7

Country of Origin

Spain

Stock information temporarily unavailable.

129.596 OMR

129.596 OMR Each (ex VAT)

136.076 OMR

136.076 OMR Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU, Analogue, Digital Output, 13-Input, Analogue, Digital Input

129.596 OMR

129.596 OMR Each (ex VAT)

136.076 OMR

136.076 OMR Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU, Analogue, Digital Output, 13-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

13

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

8

Voltage Category

12 → 24 V dc

Network Type

Ethernet, ModBus

Maximum Operating Temperature

+45°C

Memory

257 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

101 x 72.5 x 129 mm

Communication Port Type

Ethernet, I2C, RS232, RS485, SPI, TTL, USB

Program Capacity

256 (8 used by bootloader) kB

Depth

129mm

Length

101mm

Width

72.5mm

Mounting Type

DIN Rail

Programming Language Used

Arduino IDE

Number of Communication Ports

7

Country of Origin

Spain