Infineon 2EP100RXTMA1, IGBT 2, 4.5 → 20V 8-Pin, PG-TSSOP-8-1

RS Stock No.: 351-993Brand: InfineonManufacturers Part No.: 2EP100RXTMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

Analogue

Supply Voltage

4.5 → 20V

Pin Count

8

Fall Time

15ns

Package Type

PG-TSSOP-8-1

Driver Type

IGBT

Number of Drivers

2

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.272 OMR

0.654 OMR Each (In a Pack of 5) (ex VAT)

3.436 OMR

0.687 OMR Each (In a Pack of 5) (inc. VAT)

Infineon 2EP100RXTMA1, IGBT 2, 4.5 → 20V 8-Pin, PG-TSSOP-8-1

3.272 OMR

0.654 OMR Each (In a Pack of 5) (ex VAT)

3.436 OMR

0.687 OMR Each (In a Pack of 5) (inc. VAT)

Infineon 2EP100RXTMA1, IGBT 2, 4.5 → 20V 8-Pin, PG-TSSOP-8-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.654 OMR3.272 OMR
50 - 950.638 OMR3.190 OMR
100 - 4950.605 OMR3.025 OMR
500 - 9950.566 OMR2.832 OMR
1000+0.556 OMR2.778 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

Analogue

Supply Voltage

4.5 → 20V

Pin Count

8

Fall Time

15ns

Package Type

PG-TSSOP-8-1

Driver Type

IGBT

Number of Drivers

2

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more