Infineon AIM SiC N-Channel MOSFET, 16 A, 750 V, 4-Pin PG-TO247-4 AIMZA75R140M1HXKSA1

RS Stock No.: 348-947Brand: InfineonManufacturers Part No.: AIMZA75R140M1HXKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

750 V

Series

AIM

Package Type

PG-TO247-4

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.644 OMR

3.322 OMR Each (In a Pack of 2) (ex VAT)

6.976 OMR

3.488 OMR Each (In a Pack of 2) (inc. VAT)

Infineon AIM SiC N-Channel MOSFET, 16 A, 750 V, 4-Pin PG-TO247-4 AIMZA75R140M1HXKSA1

6.644 OMR

3.322 OMR Each (In a Pack of 2) (ex VAT)

6.976 OMR

3.488 OMR Each (In a Pack of 2) (inc. VAT)

Infineon AIM SiC N-Channel MOSFET, 16 A, 750 V, 4-Pin PG-TO247-4 AIMZA75R140M1HXKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 183.322 OMR6.644 OMR
20 - 1983.064 OMR6.127 OMR
200+2.888 OMR5.775 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

750 V

Series

AIM

Package Type

PG-TO247-4

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more