Technical Document
Specifications
Brand
InfineonNumber of Elements per Chip
2
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1550ns
Package Type
SOT-323
Pin Count
3
Stock information temporarily unavailable.
2.475 OMR
0.099 OMR Each (In a Pack of 25) (ex VAT)
2.599 OMR
0.104 OMR Each (In a Pack of 25) (inc. VAT)
Infineon BAR6406WH6327XTSA1 Dual PIN Diode, 100mA, 150V, 3-Pin SOT-323
25
2.475 OMR
0.099 OMR Each (In a Pack of 25) (ex VAT)
2.599 OMR
0.104 OMR Each (In a Pack of 25) (inc. VAT)
Infineon BAR6406WH6327XTSA1 Dual PIN Diode, 100mA, 150V, 3-Pin SOT-323
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | 0.099 OMR | 2.475 OMR |
50 - 75 | 0.094 OMR | 2.338 OMR |
100 - 225 | 0.060 OMR | 1.512 OMR |
250 - 975 | 0.060 OMR | 1.512 OMR |
1000+ | 0.055 OMR | 1.375 OMR |
Technical Document
Specifications
Brand
InfineonNumber of Elements per Chip
2
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1550ns
Package Type
SOT-323
Pin Count
3