Infineon 25V 100mA, Dual Schottky Rectifier & Schottky Diode, 3-Pin SOT-323 BAS12504WH6327XTSA1

RS Stock No.: 273-7282Brand: InfineonManufacturers Part No.: BAS12504WH6327XTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

25V

Series

BAS125

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

346.500 OMR

0.116 OMR Each (On a Reel of 3000) (ex VAT)

363.825 OMR

0.122 OMR Each (On a Reel of 3000) (inc. VAT)

Infineon 25V 100mA, Dual Schottky Rectifier & Schottky Diode, 3-Pin SOT-323 BAS12504WH6327XTSA1

346.500 OMR

0.116 OMR Each (On a Reel of 3000) (ex VAT)

363.825 OMR

0.122 OMR Each (On a Reel of 3000) (inc. VAT)

Infineon 25V 100mA, Dual Schottky Rectifier & Schottky Diode, 3-Pin SOT-323 BAS12504WH6327XTSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

25V

Series

BAS125

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more