Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 30V 900mA, Schottky Rectifier & Schottky Diode, SOT143-4-10 BAS3007ARPPE6327HTSA1

RS Stock No.: 249-6963PBrand: InfineonManufacturers Part No.: BAS3007ARPPE6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT143-4-10

Maximum Continuous Forward Current

900mA

Peak Reverse Repetitive Voltage

30V

Series

BAS3007A

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon 30V 900mA, Schottky Rectifier & Schottky Diode, SOT143-4-10 BAS3007ARPPE6327HTSA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon 30V 900mA, Schottky Rectifier & Schottky Diode, SOT143-4-10 BAS3007ARPPE6327HTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT143-4-10

Maximum Continuous Forward Current

900mA

Peak Reverse Repetitive Voltage

30V

Series

BAS3007A

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more