Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14
3.630 OMR
0.726 OMR Each (In a Pack of 5) (ex VAT)
3.812 OMR
0.762 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
3.630 OMR
0.726 OMR Each (In a Pack of 5) (ex VAT)
3.812 OMR
0.762 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.726 OMR | 3.630 OMR |
50 - 120 | 0.616 OMR | 3.080 OMR |
125 - 245 | 0.572 OMR | 2.860 OMR |
250 - 495 | 0.539 OMR | 2.695 OMR |
500+ | 0.402 OMR | 2.008 OMR |
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14