Infineon BTS500051LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

RS Stock No.: 284-654Brand: InfineonManufacturers Part No.: BTS500051LUAAUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.910 OMR

3.910 OMR Each (ex VAT)

4.106 OMR

4.106 OMR Each (inc. VAT)

Infineon BTS500051LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8
Select packaging type

3.910 OMR

3.910 OMR Each (ex VAT)

4.106 OMR

4.106 OMR Each (inc. VAT)

Infineon BTS500051LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 93.910 OMR
10 - 993.614 OMR
100 - 4993.404 OMR
500 - 9993.234 OMR
1000+2.970 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more