Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 4Mbit 45ns NVRAM, 54-Pin TSOP, CY14B104NA-ZSP45XI

RS Stock No.: 194-9082Brand: InfineonManufacturers Part No.: CY14B104NA-ZSP45XI
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

4Mbit

Organisation

256K x 16 bit

Interface Type

Parallel

Data Bus Width

16bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.51 x 10.26 x 1.05mm

Length

22.51mm

Width

10.26mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

256K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

16bit

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

17.012 OMR

17.012 OMR Each (ex VAT)

17.863 OMR

17.863 OMR Each (inc. VAT)

Infineon 4Mbit 45ns NVRAM, 54-Pin TSOP, CY14B104NA-ZSP45XI
Select packaging type

17.012 OMR

17.012 OMR Each (ex VAT)

17.863 OMR

17.863 OMR Each (inc. VAT)

Infineon 4Mbit 45ns NVRAM, 54-Pin TSOP, CY14B104NA-ZSP45XI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 917.012 OMR
10 - 2415.521 OMR
25 - 4915.108 OMR
50 - 7414.724 OMR
75+14.476 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4Mbit

Organisation

256K x 16 bit

Interface Type

Parallel

Data Bus Width

16bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.51 x 10.26 x 1.05mm

Length

22.51mm

Width

10.26mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

256K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

16bit

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more