Technical Document
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
14.542 OMR
14.542 OMR Each (ex VAT)
15.269 OMR
15.269 OMR Each (inc. VAT)
1
14.542 OMR
14.542 OMR Each (ex VAT)
15.269 OMR
15.269 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 14.542 OMR |
10 - 24 | 13.228 OMR |
25 - 49 | 12.116 OMR |
50 - 99 | 11.874 OMR |
100+ | 11.302 OMR |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
Program Memory Type
Flash