Technical Document
Specifications
Brand
InfineonFamily Name
CY9B520M
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
435.600 OMR
2.722 OMR Each (In a Tray of 160) (ex VAT)
457.380 OMR
2.858 OMR Each (In a Tray of 160) (inc. VAT)
Infineon, 32bit ARM Cortex M3, CY9B520M Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
160
435.600 OMR
2.722 OMR Each (In a Tray of 160) (ex VAT)
457.380 OMR
2.858 OMR Each (In a Tray of 160) (inc. VAT)
Infineon, 32bit ARM Cortex M3, CY9B520M Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
160 - 160 | 2.722 OMR | 435.600 OMR |
320+ | 2.530 OMR | 404.800 OMR |
Technical Document
Specifications
Brand
InfineonFamily Name
CY9B520M
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
Program Memory Type
Flash