Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
117 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
300 W
Package Type
Module
Mounting Type
Panel Mount
Stock information temporarily unavailable.
44.242 OMR
44.242 OMR Each (ex VAT)
46.454 OMR
46.454 OMR Each (inc. VAT)
Infineon F3L100R07W2E3B11BOMA1 IGBT Module, 117 A 650 V Module, Panel Mount
1
44.242 OMR
44.242 OMR Each (ex VAT)
46.454 OMR
46.454 OMR Each (inc. VAT)
Infineon F3L100R07W2E3B11BOMA1 IGBT Module, 117 A 650 V Module, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 44.242 OMR |
5 - 9 | 43.368 OMR |
10 - 99 | 40.232 OMR |
100 - 249 | 36.872 OMR |
250+ | 34.468 OMR |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
117 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
300 W
Package Type
Module
Mounting Type
Panel Mount