Infineon ICE3PCS01GXUMA1, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO

RS Stock No.: 166-0821Brand: InfineonManufacturers Part No.: ICE3PCS01GXUMA1
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

250 kHz

Start-up Supply Current

2.4mA

Maximum Source Current

-6mA

IC Type

Power Factor Controller IC

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

PFC Controllers - CCM, Infineon

A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

1,361.250 OMR

0.544 OMR Each (On a Reel of 2500) (ex VAT)

1,429.312 OMR

0.571 OMR Each (On a Reel of 2500) (inc. VAT)

Infineon ICE3PCS01GXUMA1, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO

1,361.250 OMR

0.544 OMR Each (On a Reel of 2500) (ex VAT)

1,429.312 OMR

0.571 OMR Each (On a Reel of 2500) (inc. VAT)

Infineon ICE3PCS01GXUMA1, Power Factor Controller, 250 kHz, 25 V 14-Pin, DSO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

250 kHz

Start-up Supply Current

2.4mA

Maximum Source Current

-6mA

IC Type

Power Factor Controller IC

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

PFC Controllers - CCM, Infineon

A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more