Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CoolMOS™ P7 N-Channel MOSFET, 7 A, 800 V, 3-Pin TO-220 FP IPA80R750P7XKSA1

RS Stock No.: 219-5989Brand: InfineonManufacturers Part No.: IPA80R750P7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.435 OMR

0.644 OMR Each (In a Pack of 10) (ex VAT)

6.757 OMR

0.676 OMR Each (In a Pack of 10) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 7 A, 800 V, 3-Pin TO-220 FP IPA80R750P7XKSA1
Select packaging type

6.435 OMR

0.644 OMR Each (In a Pack of 10) (ex VAT)

6.757 OMR

0.676 OMR Each (In a Pack of 10) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 7 A, 800 V, 3-Pin TO-220 FP IPA80R750P7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 400.644 OMR6.435 OMR
50 - 900.610 OMR6.105 OMR
100 - 2400.583 OMR5.830 OMR
250 - 4900.556 OMR5.555 OMR
500+0.528 OMR5.280 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.75 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more