Infineon CoolMOS™ P7 N-Channel MOSFET, 26 A, 600 V, 3-Pin D2PAK IPB60R120P7ATMA1

RS Stock No.: 214-4368Brand: InfineonManufacturers Part No.: IPB60R120P7ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.12 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.252 OMR

1.050 OMR Each (In a Pack of 5) (ex VAT)

5.515 OMR

1.103 OMR Each (In a Pack of 5) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 26 A, 600 V, 3-Pin D2PAK IPB60R120P7ATMA1
Select packaging type

5.252 OMR

1.050 OMR Each (In a Pack of 5) (ex VAT)

5.515 OMR

1.103 OMR Each (In a Pack of 5) (inc. VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 26 A, 600 V, 3-Pin D2PAK IPB60R120P7ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.12 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more