Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
800 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
550.000 OMR
0.220 OMR Each (On a Reel of 2500) (ex VAT)
577.500 OMR
0.231 OMR Each (On a Reel of 2500) (inc. VAT)
Infineon N-Channel MOSFET, 4.5 A, 800 V, 3-Pin DPAK IPD80R1K2P7ATMA1
2500
550.000 OMR
0.220 OMR Each (On a Reel of 2500) (ex VAT)
577.500 OMR
0.231 OMR Each (On a Reel of 2500) (inc. VAT)
Infineon N-Channel MOSFET, 4.5 A, 800 V, 3-Pin DPAK IPD80R1K2P7ATMA1
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
800 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1