Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
3 A
Maximum Drain Source Voltage
600 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
1.5 Ohm
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
8.030 OMR
0.402 OMR Each (In a Pack of 20) (ex VAT)
8.432 OMR
0.422 OMR Each (In a Pack of 20) (inc. VAT)
Standard
20
8.030 OMR
0.402 OMR Each (In a Pack of 20) (ex VAT)
8.432 OMR
0.422 OMR Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | 0.402 OMR | 8.030 OMR |
100 - 180 | 0.346 OMR | 6.930 OMR |
200 - 480 | 0.336 OMR | 6.710 OMR |
500 - 980 | 0.330 OMR | 6.600 OMR |
1000+ | 0.324 OMR | 6.490 OMR |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
3 A
Maximum Drain Source Voltage
600 V
Package Type
ThinPAK 5 x 6
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
1.5 Ohm
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1