Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
37 A
Maximum Drain Source Voltage
100 V
Series
OptiMOS™ 5
Package Type
PQFN 3 x 3
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0169 O, 0.0219 O
Maximum Gate Threshold Voltage
2.3V
Number of Elements per Chip
1
Transistor Material
Si
2.625 OMR
0.525 OMR Each (In a Pack of 5) (ex VAT)
2.756 OMR
0.551 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
2.625 OMR
0.525 OMR Each (In a Pack of 5) (ex VAT)
2.756 OMR
0.551 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.525 OMR | 2.625 OMR |
50 - 120 | 0.446 OMR | 2.231 OMR |
125 - 245 | 0.420 OMR | 2.100 OMR |
250 - 495 | 0.388 OMR | 1.942 OMR |
500+ | 0.362 OMR | 1.811 OMR |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
37 A
Maximum Drain Source Voltage
100 V
Series
OptiMOS™ 5
Package Type
PQFN 3 x 3
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0169 O, 0.0219 O
Maximum Gate Threshold Voltage
2.3V
Number of Elements per Chip
1
Transistor Material
Si