Technical Document
Specifications
Product details
S6SAE101A00SA1002 Solar-Powered IoT Device Kit, Cypress
The Solar-Powered Internet-of-Things (IoT) Device Kit provides Bluetooth Low Energy (BLE) wireless connectivity for the development of a solar-powered IoT application. The Energy Harvesting Motherboard with the solar panel connected powers the Bluetooth Low Energy (BLE) communication. Data are transmitted with ambient light as low as 200 lx. Also supports the use of a coin cell battery.
A BLE-to-USB Bridge board, that is pre-programmed plugs into the USB port of a computer. Software provided by Cypress, are ready for use example applications.
The I²C-bus temperature and humidity sensors on-board offer environmental real-time data.
Kit Contents
Energy Harvesting Motherboard
S6AE101A, Low-power Energy Harvesting PMIC
CYBLE-022001-00, EZ-BLE PRoC Module (Bluetooth Smart)
CY7C65213, USB-UART LP Bridge Controller
MB39C022G, Low Dropout Regulator
Bluetooth Low Energy BLE-to-USB Bridge
Solar Module
USB Standard Type-A to Mini-B cable
Quick Start Guide
Two jumper wires, 220 μF Capacitor and 10 Ω Resistor
27.973 OMR
27.973 OMR Each (ex VAT)
29.372 OMR
29.372 OMR Each (inc. VAT)
1
27.973 OMR
27.973 OMR Each (ex VAT)
29.372 OMR
29.372 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
S6SAE101A00SA1002 Solar-Powered IoT Device Kit, Cypress
The Solar-Powered Internet-of-Things (IoT) Device Kit provides Bluetooth Low Energy (BLE) wireless connectivity for the development of a solar-powered IoT application. The Energy Harvesting Motherboard with the solar panel connected powers the Bluetooth Low Energy (BLE) communication. Data are transmitted with ambient light as low as 200 lx. Also supports the use of a coin cell battery.
A BLE-to-USB Bridge board, that is pre-programmed plugs into the USB port of a computer. Software provided by Cypress, are ready for use example applications.
The I²C-bus temperature and humidity sensors on-board offer environmental real-time data.
Kit Contents
Energy Harvesting Motherboard
S6AE101A, Low-power Energy Harvesting PMIC
CYBLE-022001-00, EZ-BLE PRoC Module (Bluetooth Smart)
CY7C65213, USB-UART LP Bridge Controller
MB39C022G, Low Dropout Regulator
Bluetooth Low Energy BLE-to-USB Bridge
Solar Module
USB Standard Type-A to Mini-B cable
Quick Start Guide
Two jumper wires, 220 μF Capacitor and 10 Ω Resistor