Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP

RS Stock No.: 229-1883Brand: InfineonManufacturers Part No.: TC275TP64F200NDCLXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

TriCore

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

TriCore

Data Bus Width

64bit

Program Memory Size

4.096 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

18.491 OMR

18.491 OMR Each (ex VAT)

19.416 OMR

19.416 OMR Each (inc. VAT)

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP
Select packaging type

18.491 OMR

18.491 OMR Each (ex VAT)

19.416 OMR

19.416 OMR Each (inc. VAT)

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 918.491 OMR
10 - 9916.951 OMR
100 - 24915.642 OMR
250 - 49914.531 OMR
500+14.168 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

TriCore

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

TriCore

Data Bus Width

64bit

Program Memory Size

4.096 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more