Infineon TLE4971A075N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1031Brand: InfineonManufacturers Part No.: TLE4971A075N5E0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

3,918.750 OMR

1.568 OMR Each (On a Reel of 2500) (ex VAT)

4,114.688 OMR

1.646 OMR Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4971A075N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

3,918.750 OMR

1.568 OMR Each (On a Reel of 2500) (ex VAT)

4,114.688 OMR

1.646 OMR Each (On a Reel of 2500) (inc. VAT)

Infineon TLE4971A075N5E0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount