Technical Document
Specifications
Brand
InfineonFamily Name
XE166
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
C166
Data Bus Width
16bit
Program Memory Size
1.6 MB
Maximum Frequency
100MHz
RAM Size
112 kB
USB Channels
0
Typical Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC, DSP, RISC
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
24mm
ADCs
30 x 10 bit
Height
1.4mm
Width
24mm
Dimensions
24 x 24 x 1.4mm
Program Memory Type
Flash
Data Rate
1Mbps
Product details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
15.312 OMR
15.312 OMR Each (ex VAT)
16.078 OMR
16.078 OMR Each (inc. VAT)
Standard
1
15.312 OMR
15.312 OMR Each (ex VAT)
16.078 OMR
16.078 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | 15.312 OMR |
2 - 9 | 13.866 OMR |
10 - 19 | 13.502 OMR |
20 - 49 | 13.150 OMR |
50+ | 12.914 OMR |
Technical Document
Specifications
Brand
InfineonFamily Name
XE166
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
C166
Data Bus Width
16bit
Program Memory Size
1.6 MB
Maximum Frequency
100MHz
RAM Size
112 kB
USB Channels
0
Typical Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC, DSP, RISC
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
24mm
ADCs
30 x 10 bit
Height
1.4mm
Width
24mm
Dimensions
24 x 24 x 1.4mm
Program Memory Type
Flash
Data Rate
1Mbps
Product details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.