Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit Cortex M4, XMC4000 Microcontroller, 120MHz, 512 kB Flash, 100-Pin LQFP

RS Stock No.: 124-1099Brand: InfineonManufacturers Part No.: XMC44
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

80 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V

Length

14mm

ADCs

24 x 12 bit

Height

1.4mm

Width

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

ARM

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Product details

XMC440x Family 32-Bit Microcontroller ARM Cortex-M4

The XMC440x microcontroller based on the ARM Cortex-M4F processor core is part of the Industrial XMC4000 family. It is suitable for industrial control/connectivity, sensing/control and power conversion applications.

120MHz Cortex-M4F core processor with up to 512KB Flash memory, 16KB Boot ROM, 80KB SRAM
Floating-Point Maths Unit
Memory Protection Unit
Event Request Unit (ERU) for programmable processing of external and internal service requests
Flexible CRC Engine (FCE) for multiple bit-error detection
Comprehensive set of Communication, Analogue Front End and Industrial Control modules
RMII 10/100 Ethernet interface (XMC4400 only)
Supported by Infineon’s integrated development platform DAVE™ 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.770 OMR

5.770 OMR Each (ex VAT)

6.058 OMR

6.058 OMR Each (inc. VAT)

Infineon, 32bit Cortex M4, XMC4000 Microcontroller, 120MHz, 512 kB Flash, 100-Pin LQFP
Select packaging type

5.770 OMR

5.770 OMR Each (ex VAT)

6.058 OMR

6.058 OMR Each (inc. VAT)

Infineon, 32bit Cortex M4, XMC4000 Microcontroller, 120MHz, 512 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 45.770 OMR
5 - 95.599 OMR
10 - 495.450 OMR
50 - 995.280 OMR
100+5.214 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

80 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V

Length

14mm

ADCs

24 x 12 bit

Height

1.4mm

Width

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

ARM

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Product details

XMC440x Family 32-Bit Microcontroller ARM Cortex-M4

The XMC440x microcontroller based on the ARM Cortex-M4F processor core is part of the Industrial XMC4000 family. It is suitable for industrial control/connectivity, sensing/control and power conversion applications.

120MHz Cortex-M4F core processor with up to 512KB Flash memory, 16KB Boot ROM, 80KB SRAM
Floating-Point Maths Unit
Memory Protection Unit
Event Request Unit (ERU) for programmable processing of external and internal service requests
Flexible CRC Engine (FCE) for multiple bit-error detection
Comprehensive set of Communication, Analogue Front End and Industrial Control modules
RMII 10/100 Ethernet interface (XMC4400 only)
Supported by Infineon’s integrated development platform DAVE™ 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more