Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 144MHz, 2.048 MB Flash, 155-Pin PG-LFBGA-196

RS Stock No.: 273-5457Brand: InfineonManufacturers Part No.: XMC4700E196K2048AAXQMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC4000

Package Type

PG-LFBGA-196

Mounting Type

Surface Mount

Pin Count

155

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

10.082 OMR

10.082 OMR Each (ex VAT)

10.586 OMR

10.586 OMR Each (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 144MHz, 2.048 MB Flash, 155-Pin PG-LFBGA-196

10.082 OMR

10.082 OMR Each (ex VAT)

10.586 OMR

10.586 OMR Each (inc. VAT)

Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 144MHz, 2.048 MB Flash, 155-Pin PG-LFBGA-196
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 910.082 OMR
10 - 249.168 OMR
25 - 498.398 OMR
50 - 748.228 OMR
75+8.168 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC4000

Package Type

PG-LFBGA-196

Mounting Type

Surface Mount

Pin Count

155

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

144MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more