INTCO Blue Powder-Free Nitrile Disposable Gloves, Size 7, Small, 100 per Pack
Technical Document
Specifications
Brand
INTCOGlove Size
7, Small
Glove Material
Nitrile
Colour
Blue
Glove Type
Medical
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Country of Origin
China
14.432 OMR
14.432 OMR 1 Box of 100 (ex VAT)
15.154 OMR
15.154 OMR 1 Box of 100 (inc. VAT)
1
14.432 OMR
14.432 OMR 1 Box of 100 (ex VAT)
15.154 OMR
15.154 OMR 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INTCOGlove Size
7, Small
Glove Material
Nitrile
Colour
Blue
Glove Type
Medical
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Country of Origin
China