Technical Document
Specifications
Display Type
Graphic
Resolution
128 x 64
Viewing Area Dimensions
66 x 32mm
Viewing Area Height
32mm
Viewing Area Width
66.41mm
Interface Type
8-Bit Parallel, I2C, Serial
External Depth
6.8mm
Background Colour
Black
Backlight Type
LED
Illumination Colour
Blue, Green, Red
External Height
43.9mm
External Width
76mm
External Dimensions
76 x 43.86 x 6.8mm
Controller Type
UC1601S
Display Mode
Transmissive
Display Matrix Technology
FFSTN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Voltage Rating
3 → 3.6V
Operating Temperature Range
-20 → +70°C
PRICED TO CLEAR
Yes
Current Rating
400µA
Driver Mounting
COG
Country of Origin
China
6.655 OMR
6.655 OMR Each (ex VAT)
6.988 OMR
6.988 OMR Each (inc. VAT)
1
6.655 OMR
6.655 OMR Each (ex VAT)
6.988 OMR
6.988 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Display Type
Graphic
Resolution
128 x 64
Viewing Area Dimensions
66 x 32mm
Viewing Area Height
32mm
Viewing Area Width
66.41mm
Interface Type
8-Bit Parallel, I2C, Serial
External Depth
6.8mm
Background Colour
Black
Backlight Type
LED
Illumination Colour
Blue, Green, Red
External Height
43.9mm
External Width
76mm
External Dimensions
76 x 43.86 x 6.8mm
Controller Type
UC1601S
Display Mode
Transmissive
Display Matrix Technology
FFSTN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Voltage Rating
3 → 3.6V
Operating Temperature Range
-20 → +70°C
PRICED TO CLEAR
Yes
Current Rating
400µA
Driver Mounting
COG
Country of Origin
China