Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intelligent LED Solutions LED Spotlight, 3.5 V, 30 x 40 mm, 1.09 W @ 350 mA, 2.17 W @ 700 mA

RS Stock No.: 122-5163Brand: Intelligent LED SolutionsManufacturers Part No.: ILI-ON01-TRGR-SC211.
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

3.5 V

Length

40 mm

Depth

40 mm

Dimensions

30 x 40 mm

Diameter

30mm

Wattage

1.09 W @ 350 mA, 2.17 W @ 700 mA

Light Colour

Green

Model

Osloneye

Dimmable

Yes

Series

OSLONeye

Current Rating

1 A

Standards Met

CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384

Lamp Supplied

Yes

Country of Origin

United Kingdom

Product details

ILS OSLONeye LED Spotlight Modules

A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.

The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.

• Ready-to-use module - simply apply power
• Operating current 50 to 700mA
• Integrated heat-sink and lens
• Up to 100,000 hour operating life to 70% of original brightness
• Mounting using integrated M12 threaded stud
• Compact size: 30mm diameter, 40mm overall length
• Supplied with 160mm connecting wires

Display/Accent Downlighters

Stock information temporarily unavailable.

25.652 OMR

25.652 OMR Each (ex VAT)

26.935 OMR

26.935 OMR Each (inc. VAT)

Intelligent LED Solutions LED Spotlight, 3.5 V, 30 x 40 mm, 1.09 W @ 350 mA, 2.17 W @ 700 mA

25.652 OMR

25.652 OMR Each (ex VAT)

26.935 OMR

26.935 OMR Each (inc. VAT)

Intelligent LED Solutions LED Spotlight, 3.5 V, 30 x 40 mm, 1.09 W @ 350 mA, 2.17 W @ 700 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

3.5 V

Length

40 mm

Depth

40 mm

Dimensions

30 x 40 mm

Diameter

30mm

Wattage

1.09 W @ 350 mA, 2.17 W @ 700 mA

Light Colour

Green

Model

Osloneye

Dimmable

Yes

Series

OSLONeye

Current Rating

1 A

Standards Met

CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384

Lamp Supplied

Yes

Country of Origin

United Kingdom

Product details

ILS OSLONeye LED Spotlight Modules

A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.

The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.

• Ready-to-use module - simply apply power
• Operating current 50 to 700mA
• Integrated heat-sink and lens
• Up to 100,000 hour operating life to 70% of original brightness
• Mounting using integrated M12 threaded stud
• Compact size: 30mm diameter, 40mm overall length
• Supplied with 160mm connecting wires

Display/Accent Downlighters