Intelligent LED Solutions LED 2.7 To 3.2 V, 40 x 60 mm, 1.96 W

RS Stock No.: 218-6863Brand: Intelligent LED SolutionsManufacturers Part No.: ILI-OU01-HW90-SC221.
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

2.7 To 3.2 V

Length

40 mm

Dimensions

40 x 60 mm

Wattage

1.96 W

Country of Origin

United Kingdom

Stock information temporarily unavailable.

21.065 OMR

21.065 OMR Each (ex VAT)

22.118 OMR

22.118 OMR Each (inc. VAT)

Intelligent LED Solutions LED 2.7 To 3.2 V, 40 x 60 mm, 1.96 W

21.065 OMR

21.065 OMR Each (ex VAT)

22.118 OMR

22.118 OMR Each (inc. VAT)

Intelligent LED Solutions LED 2.7 To 3.2 V, 40 x 60 mm, 1.96 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Voltage Rating

2.7 To 3.2 V

Length

40 mm

Dimensions

40 x 60 mm

Wattage

1.96 W

Country of Origin

United Kingdom