Technical Document
Specifications
Brand
InterrollRoller Length
500mm
Roller Diameter
40mm
Tube Material
PVC
Spindle Size
8mm
Inside Frame Width
510mm
Load Capacity
40N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Stainless Steel
Maximum Conveying Speed
0.25m/s
Overall Length
256mm
Country of Origin
Germany
Product details
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)
12.128 OMR
12.128 OMR Each (ex VAT)
12.734 OMR
12.734 OMR Each (inc. VAT)
1
12.128 OMR
12.128 OMR Each (ex VAT)
12.734 OMR
12.734 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 12.128 OMR |
5 - 9 | 11.935 OMR |
10 - 24 | 11.814 OMR |
25+ | 11.764 OMR |
Technical Document
Specifications
Brand
InterrollRoller Length
500mm
Roller Diameter
40mm
Tube Material
PVC
Spindle Size
8mm
Inside Frame Width
510mm
Load Capacity
40N
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Stainless Steel
Maximum Conveying Speed
0.25m/s
Overall Length
256mm
Country of Origin
Germany
Product details
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)