Interroll PVC Hexagonal Conveyor Roller Spring Loaded 50mm Dia. x 550mm L, 165N Load Capacity Stainless Steel, 8mm

RS Stock No.: 301-6238Brand: InterrollManufacturers Part No.: 11EKSAAGAB - 550
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

550mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

8mm

Inside Frame Width

410mm

Load Capacity

165N

Spindle Shape

Hexagonal

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Stock information temporarily unavailable.

16.126 OMR

16.126 OMR Each (ex VAT)

16.932 OMR

16.932 OMR Each (inc. VAT)

Interroll PVC Hexagonal Conveyor Roller Spring Loaded 50mm Dia. x 550mm L, 165N Load Capacity Stainless Steel, 8mm

16.126 OMR

16.126 OMR Each (ex VAT)

16.932 OMR

16.932 OMR Each (inc. VAT)

Interroll PVC Hexagonal Conveyor Roller Spring Loaded 50mm Dia. x 550mm L, 165N Load Capacity Stainless Steel, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 416.126 OMR
5 - 915.796 OMR
10 - 2415.719 OMR
25+15.648 OMR

Technical Document

Specifications

Roller Length

550mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

8mm

Inside Frame Width

410mm

Load Capacity

165N

Spindle Shape

Hexagonal

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles