Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll Conveyor Roller, 50mm x 300mm

RS Stock No.: 688-3365Brand: InterrollManufacturers Part No.: 17X5JAEVAB
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

300mm

Component Type

Slave Roller

Load Capacity

2000N

Inside Frame Width

310mm

Maximum Conveying Speed

2m/s

Overall Length

332mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s

Stock information temporarily unavailable.

12.570 OMR

12.570 OMR Each (ex VAT)

13.198 OMR

13.198 OMR Each (inc. VAT)

Interroll Conveyor Roller, 50mm x 300mm

12.570 OMR

12.570 OMR Each (ex VAT)

13.198 OMR

13.198 OMR Each (inc. VAT)

Interroll Conveyor Roller, 50mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 412.570 OMR
5 - 912.335 OMR
10+12.300 OMR

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

300mm

Component Type

Slave Roller

Load Capacity

2000N

Inside Frame Width

310mm

Maximum Conveying Speed

2m/s

Overall Length

332mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s