Technical Document
Specifications
Brand
InterrollRoller Length
700mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
710mm
Load Capacity
3000N
Spindle Shape
Round
Fixing Type
Spring Loaded
Overall Length
730mm
Country of Origin
Germany
Product details
Interroll Series 1700 Universal Conveyor Roller
Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends
Applications:
Properties:
In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims
Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal
21.246 OMR
21.246 OMR Each (ex VAT)
22.308 OMR
22.308 OMR Each (inc. VAT)
1
21.246 OMR
21.246 OMR Each (ex VAT)
22.308 OMR
22.308 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 21.246 OMR |
5 - 9 | 20.911 OMR |
10 - 24 | 20.856 OMR |
25+ | 20.774 OMR |
Technical Document
Specifications
Brand
InterrollRoller Length
700mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
710mm
Load Capacity
3000N
Spindle Shape
Round
Fixing Type
Spring Loaded
Overall Length
730mm
Country of Origin
Germany
Product details
Interroll Series 1700 Universal Conveyor Roller
Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends
Applications:
Properties:
In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims
Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal