Isocom, MOC3022 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 161-1016Brand: IsocomManufacturers Part No.: MOC3022
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Stock information temporarily unavailable.

14.300 OMR

0.220 OMR Each (In a Tube of 65) (ex VAT)

15.015 OMR

0.231 OMR Each (In a Tube of 65) (inc. VAT)

Isocom, MOC3022 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

14.300 OMR

0.220 OMR Each (In a Tube of 65) (ex VAT)

15.015 OMR

0.231 OMR Each (In a Tube of 65) (inc. VAT)

Isocom, MOC3022 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
65 - 2600.220 OMR14.300 OMR
325+0.209 OMR13.585 OMR

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand