Technical Document
Specifications
Sensor Function
Temperature
Output Type
Digital
Accuracy
±0.3°C
Mounting Type
Through Hole
Pin Count
3
Minimum Operating Temperature
-50 °C
Operating Temperature Range
-50 to +150 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-92
Length
4.77mm
Height
4.01mm
Width
2.41mm
Dimensions
4.77 x 2.41 x 4.01mm
Resolution
0.1 °C
Country of Origin
Switzerland
Product details
TSic™ Sensors IC, IST Innovative Sensor Technology
TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.
TSic™ Sensors IC, IST Innovative Sensor Technology
138.600 OMR
2.772 OMR Each (In a Bag of 50) (ex VAT)
145.530 OMR
2.911 OMR Each (In a Bag of 50) (inc. VAT)
50
138.600 OMR
2.772 OMR Each (In a Bag of 50) (ex VAT)
145.530 OMR
2.911 OMR Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Function
Temperature
Output Type
Digital
Accuracy
±0.3°C
Mounting Type
Through Hole
Pin Count
3
Minimum Operating Temperature
-50 °C
Operating Temperature Range
-50 to +150 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
TO-92
Length
4.77mm
Height
4.01mm
Width
2.41mm
Dimensions
4.77 x 2.41 x 4.01mm
Resolution
0.1 °C
Country of Origin
Switzerland
Product details
TSic™ Sensors IC, IST Innovative Sensor Technology
TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.