ITL Insulated Tools Ltd Spanner, 22mm, 7/8in, Imperial, 227 mm Overall, VDE/1000V

RS Stock No.: 283-7799Brand: ITL Insulated Tools LtdManufacturers Part No.: 7058
View all in Spanners

Technical Document

Specifications

Spanner Type

Ratcheting Ring Spanner

Metric Size

22mm

Imperial Size

7/8in

Ratcheting

Yes

VDE/1000V Approved

Yes

Overall Length

227 mm

Height Safe

No

Double Ended

No

Imperial or Metric

Imperial

Country of Origin

United Kingdom

Stock information temporarily unavailable.

28.941 OMR

28.941 OMR Each (ex VAT)

30.388 OMR

30.388 OMR Each (inc. VAT)

ITL Insulated Tools Ltd Spanner, 22mm, 7/8in, Imperial, 227 mm Overall, VDE/1000V

28.941 OMR

28.941 OMR Each (ex VAT)

30.388 OMR

30.388 OMR Each (inc. VAT)

ITL Insulated Tools Ltd Spanner, 22mm, 7/8in, Imperial, 227 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Ratcheting Ring Spanner

Metric Size

22mm

Imperial Size

7/8in

Ratcheting

Yes

VDE/1000V Approved

Yes

Overall Length

227 mm

Height Safe

No

Double Ended

No

Imperial or Metric

Imperial

Country of Origin

United Kingdom