ITT Cannon Female Crimp Circular Connector Contact, Contact Size 7, Wire Size 20 → 18 AWG

RS Stock No.: 341-3049Brand: ITT CannonManufacturers Part No.: 031-8703-100
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

7

Wire Size

20 → 18 AWG

Termination Method

Crimp

Series

KPTC

For Use With

Mini SUPER-SEAL Connectors

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Country of Origin

Germany

Product details

Sureseal and Mini Sureseal Contacts

The insertion tool is required to push the crimped contacts into the plugs and receptacles
The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts
For details of tooling, please see cross reference panel
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

Stock information temporarily unavailable.

9.790 OMR

0.979 OMR Each (In a Pack of 10) (ex VAT)

10.280 OMR

1.028 OMR Each (In a Pack of 10) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 7, Wire Size 20 → 18 AWG

9.790 OMR

0.979 OMR Each (In a Pack of 10) (ex VAT)

10.280 OMR

1.028 OMR Each (In a Pack of 10) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Contact Size 7, Wire Size 20 → 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 1900.979 OMR9.790 OMR
200 - 3900.880 OMR8.800 OMR
400+0.792 OMR7.920 OMR

Technical Document

Specifications

Gender

Female

Contact Size

7

Wire Size

20 → 18 AWG

Termination Method

Crimp

Series

KPTC

For Use With

Mini SUPER-SEAL Connectors

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Mounting Type

Cable Mount

Country of Origin

Germany

Product details

Sureseal and Mini Sureseal Contacts

The insertion tool is required to push the crimped contacts into the plugs and receptacles
The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts
For details of tooling, please see cross reference panel
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts

IP67 ITT Sureseal & Mini Sureseal

Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.