ITT Cannon Female Crimp Circular Connector Contact, Wire Size 0.35 → 0.75 mm²

RS Stock No.: 190-3481Brand: ITT CannonManufacturers Part No.: 121668-0274
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Wire Size

0.35 → 0.75 mm²

Termination Method

Crimp

Series

APK

For Use With

APD Series Connector

Current Rating

12A

Contact Plating

Tin

Voltage Rating

48 V dc

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

ITT Cannon Connectors APD Series Contacts for 19 Way and 51 Way Seconday Lock

A range of pin and socket crimp contacts suitable for the ITT Cannon APD Series 19 way standard and 51 way seconday lock connector series.

Low contact resistance
current carrying capacity 12A max.
Machined contacts

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Stock information temporarily unavailable.

33.000 OMR

0.330 OMR Each (In a Pack of 100) (ex VAT)

34.650 OMR

0.346 OMR Each (In a Pack of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 0.35 → 0.75 mm²

33.000 OMR

0.330 OMR Each (In a Pack of 100) (ex VAT)

34.650 OMR

0.346 OMR Each (In a Pack of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 0.35 → 0.75 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Wire Size

0.35 → 0.75 mm²

Termination Method

Crimp

Series

APK

For Use With

APD Series Connector

Current Rating

12A

Contact Plating

Tin

Voltage Rating

48 V dc

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

ITT Cannon Connectors APD Series Contacts for 19 Way and 51 Way Seconday Lock

A range of pin and socket crimp contacts suitable for the ITT Cannon APD Series 19 way standard and 51 way seconday lock connector series.

Low contact resistance
current carrying capacity 12A max.
Machined contacts

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.