Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Automotive Connector Plug 6 Way IT06-6S-002

RS Stock No.: 252-4453Brand: ITT CannonManufacturers Part No.: IT06-6S-002
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

6

Gender

Male

Number Of Rows

3

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

2.090 OMR

1.045 OMR Each (In a Pack of 2) (ex VAT)

2.194 OMR

1.097 OMR Each (In a Pack of 2) (inc. VAT)

ITT Cannon Automotive Connector Plug 6 Way IT06-6S-002

2.090 OMR

1.045 OMR Each (In a Pack of 2) (ex VAT)

2.194 OMR

1.097 OMR Each (In a Pack of 2) (inc. VAT)

ITT Cannon Automotive Connector Plug 6 Way IT06-6S-002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 81.045 OMR2.090 OMR
10 - 180.935 OMR1.870 OMR
20 - 480.852 OMR1.705 OMR
50+0.781 OMR1.562 OMR

Technical Document

Specifications

Type

Plug

Number Of Contacts

6

Gender

Male

Number Of Rows

3

Current Rating

13A

Country of Origin

China