ITT Cannon, Veam Snaplock IP65 Black Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.0 kV

RS Stock No.: 464-619Brand: ITT CannonManufacturers Part No.: SNLF-S-C35-25S-BK
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

250A

Plug/Socket

Socket

Pole Format

1P

Voltage Rating

1.0 kV

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Series

Veam Snaplock

IP Rating

IP65

Colour

Black

Cable CSA

35.0mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

Poland

Product details

Cable Female

Veam Snaplock

A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles

Stock information temporarily unavailable.

34.826 OMR

34.826 OMR Each (ex VAT)

36.567 OMR

36.567 OMR Each (inc. VAT)

ITT Cannon, Veam Snaplock IP65 Black Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.0 kV

34.826 OMR

34.826 OMR Each (ex VAT)

36.567 OMR

36.567 OMR Each (inc. VAT)

ITT Cannon, Veam Snaplock IP65 Black Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.0 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 934.826 OMR
10 - 2431.344 OMR
25+28.210 OMR

Technical Document

Specifications

Current Rating

250A

Plug/Socket

Socket

Pole Format

1P

Voltage Rating

1.0 kV

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Series

Veam Snaplock

IP Rating

IP65

Colour

Black

Cable CSA

35.0mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

Poland

Product details

Cable Female

Veam Snaplock

A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles