ITT Cannon, Veam Snaplock IP65 Green Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.0 kV

RS Stock No.: 464-748Brand: ITT CannonManufacturers Part No.: SNLF-S-C50-25L-GN
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

250A

Plug/Socket

Socket

Pole Format

1P

Voltage Rating

1.0 kV

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Series

Veam Snaplock

IP Rating

IP65

Colour

Green

Cable CSA

50.0mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Product details

Cable Female

Veam Snaplock

A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles

Stock information temporarily unavailable.

54.978 OMR

54.978 OMR Each (ex VAT)

57.727 OMR

57.727 OMR Each (inc. VAT)

ITT Cannon, Veam Snaplock IP65 Green Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.0 kV

54.978 OMR

54.978 OMR Each (ex VAT)

57.727 OMR

57.727 OMR Each (inc. VAT)

ITT Cannon, Veam Snaplock IP65 Green Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.0 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

250A

Plug/Socket

Socket

Pole Format

1P

Voltage Rating

1.0 kV

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Series

Veam Snaplock

IP Rating

IP65

Colour

Green

Cable CSA

50.0mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Product details

Cable Female

Veam Snaplock

A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles