Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 15mm max., IP66, IP68, IP69
RS Stock No.: 285-8307Brand: JacobsManufacturers Part No.: K160-1020-00Distrelec Article No.: 30116699
Technical Document
Specifications
Brand
JacobsThread Size
M20
Maximum Cable Diameter
15mm
Minimum Cable Diameter
8mm
Material
Nickel Plated Brass
Colour
Nickel
Series
WADIone
IP Rating
IP66, IP68, IP69
Country of Origin
Germany
Stock information temporarily unavailable.
4.812 OMR
4.812 OMR Each (ex VAT)
5.053 OMR
5.053 OMR Each (inc. VAT)
Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 15mm max., IP66, IP68, IP69
1
4.812 OMR
4.812 OMR Each (ex VAT)
5.053 OMR
5.053 OMR Each (inc. VAT)
Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M20 Thread, 8mm min., 15mm max., IP66, IP68, IP69
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JacobsThread Size
M20
Maximum Cable Diameter
15mm
Minimum Cable Diameter
8mm
Material
Nickel Plated Brass
Colour
Nickel
Series
WADIone
IP Rating
IP66, IP68, IP69
Country of Origin
Germany