Technical Document
Specifications
Brand
JAEPlug/Socket
Socket
Gender
Female
Mounting Type
Cable Mount
Current Rating
3A
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
2.612 OMR
0.522 OMR Each (In a Pack of 5) (ex VAT)
2.743 OMR
0.548 OMR Each (In a Pack of 5) (inc. VAT)
JAE Compact Power Connector Cable Mount Socket, 3A
5
2.612 OMR
0.522 OMR Each (In a Pack of 5) (ex VAT)
2.743 OMR
0.548 OMR Each (In a Pack of 5) (inc. VAT)
JAE Compact Power Connector Cable Mount Socket, 3A
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | 0.522 OMR | 2.612 OMR |
| 50+ | 0.495 OMR | 2.475 OMR |
Technical Document
Specifications
Brand
JAEPlug/Socket
Socket
Gender
Female
Mounting Type
Cable Mount
Current Rating
3A
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
