JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

RS Stock No.: 490-6845Brand: JAEManufacturers Part No.: IL-G-4S-S3C2-SA
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JAE

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Series

IL-G

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

10.5mm

Width

6mm

Housing Material

Nylon

Country of Origin

Japan

Product details

JAE IL-G Series 2.5 mm Wire to Board Crimp Socket Housings

IL-G series 2.5 mm wire to board crimp socket housings with a low profile design, having a height of just 10 mm when mated. These crimp housings feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. Crimp contacts for these IL-G series 2.5 mm crimp socket housings must be ordered separately, see stock number 490-6463 typically. These crimp connector housings mate with the IL-G Series 2.5 mm PCB headers

Features and Benefits

Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

0.880 OMR

0.088 OMR Each (In a Pack of 10) (ex VAT)

0.924 OMR

0.092 OMR Each (In a Pack of 10) (inc. VAT)

JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

0.880 OMR

0.088 OMR Each (In a Pack of 10) (ex VAT)

0.924 OMR

0.092 OMR Each (In a Pack of 10) (inc. VAT)

JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 900.088 OMR0.880 OMR
100 - 2400.050 OMR0.495 OMR
250 - 4900.038 OMR0.385 OMR
500 - 9900.038 OMR0.385 OMR
1000+0.033 OMR0.330 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Series

IL-G

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

10.5mm

Width

6mm

Housing Material

Nylon

Country of Origin

Japan

Product details

JAE IL-G Series 2.5 mm Wire to Board Crimp Socket Housings

IL-G series 2.5 mm wire to board crimp socket housings with a low profile design, having a height of just 10 mm when mated. These crimp housings feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. Crimp contacts for these IL-G series 2.5 mm crimp socket housings must be ordered separately, see stock number 490-6463 typically. These crimp connector housings mate with the IL-G Series 2.5 mm PCB headers

Features and Benefits

Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more